• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EXR 2508 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 8

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein EXR 2508

  • Integrated high-efficient switched-mode power supply
  • 8 subscribers
  • Can be cascaded with EXR2554/2558 (for larger installations)

Technical specifications

Product type

SAT multiswitch

Type (active/passive)

Active

Inputs (multiswitches)

5 (4 SAT/1 terrestrial)

Participants

8

Min. frequency

950 MHz

Max. frequency

2150 MHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809218 Kathrein EXR 2508 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 8

Description

Kaskadierfahige Multi-switch for the distribution of four sat-ebenen and terrestrial signals on many receivers.

This text is machine translated.

Features

  • Each receiver is only low leadership necessary (for twin receiver two low-guides)
  • Independent Selection option horizontal/vertical, low/high of every receiver
  • Switching is done via coaxial cable with 14/18 V and 0/22 Khz signal frequency
  • Integrated amplifier for low connection losses in Sat-Bereich
  • The Entzerren the cable attenuation integrated preemphase
  • Reception of terrestrial range even when the satellite receiver is possible
  • Terrestrial Range: 5-862MHz passive
  • High decoupling between the outputs
  • Remote feed option via the horizontal input low. All other inputs are voltage-free (this operation with UAS 585 possible).
  • For indoor installation multi-switch for eight connections, with integrated power supply
  • Low power consumption through highly efficient, short circuit proof switched-mode power supply and power-saving concept (each individual multi-switch branch is from the connected receiver is supplied with power and switched off of the receiver is switched-off)
  • Kathrein power-saving: the LNB supply is switched off as soon as the EXR 2508 or more in the cascade no receiver is active.
  • This function can be disabled, for example, if continuity multi-switch without power-saving in the cascade can be used Kathrein
  • Can be cascaded with EXR 2554/2558

Scope of delivery

  • Kathrein EXR 2508 Multi-switch
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 206.98*

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)