• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Cordless ice scraper (L x W x H) 15 x 12 x 12 cm Grey, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 15 x 12 x 12 cm

Product type

Cordless ice scraper

Factory colour

Grey

Black

Weight

470 g

Content

1 pc(s)

Width

12 cm

Height

12 cm

Length

15 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3356611 IWH Cordless ice scraper (L x W x H) 15 x 12 x 12 cm Grey, Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)