• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Plastic Ice scraper Soft grip (L x W x H) 210 x 95 x 25 mm Cars Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 210 x 95 x 25 mm

Product type

Ice scraper

Recommended use

Cars

Factory colour

Black

Weight

60 g

Content

1 pc(s)

Max. length

210 mm

Material

Plastic

Width

95 mm

Height

25 mm

Length

210 mm

Features

Soft grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3610987 IWH Plastic Ice scraper Soft grip (L x W x H) 210 x 95 x 25 mm Cars Black

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)