• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IXYS IXFP7N100P MOSFET 1 N-channel 300 W TO 220AB

Image similar
Product type
MOSFET
Enclosure
TO 220AB
Type
N-channel
Power (max) P(TOT)
300 W
R(DS)(on)
1.9 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IXFP7N100P

Product type

MOSFET

Enclosure

TO 220AB

Manufacturer

IXYS

Manuf. code

IXY

Type

N-channel

I(d)

7 A

UBR DSS

1000 V

Power (max) P(TOT)

300 W

R(DS)(on)

1.9 Ω

R(DS)(on) reference current

3.5 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

6 V

U(GS)(th) reference current (max.)

1 mA

Q(G)

47 nC

Q(G) reference voltage

10 V

C(ISS)

2590 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Through-hole

Series

HiPerFET™

PolarP2™

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

1000 V

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 160790 IXYS IXFP7N100P MOSFET 1 N-channel 300 W TO 220AB

User & Safety Instructions

User & Safety Instructions 160790 IXYS IXFP7N100P MOSFET 1 N-channel 300 W TO 220AB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.44€ 10.14*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)