• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50.620 PA7035 Cable gland with strain relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Collection
Product type
Cable gland
External thread
M20
Material
Polyamide
Clamp Ø
9 mm
Terminal Ø (max.)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.79
-17 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Features

with strain relief

Factory colour

Grey-white (RAL 7035)

External thread

M20

Material

Polyamide

Clamp Ø

9 mm

Terminal Ø (max.)

13 mm

Thread length

8 mm

Length

36 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

24 mm

Weight

858.00

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

50.620 PA7035

Type

50.620 PA7035

Grey

Straight

TRUE

TRUE

7035

24 mm

8 mm

TRUE

TRUE

Sealing ring

Polyamide (PA)

-20-100 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

FALSE

FALSE

8-13 mm

IP68

20

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1429980 Jacob 50.620 PA7035 Cable gland with strain relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429980 Jacob 50.620 PA7035 Cable gland with strain relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.27€ 7.37*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)