• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools DDPE-2QC Soldering station Digital 150 W 35 - 315 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,359.00 / piece)
€ 2,359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital 2-channel station DDPE-2QC

  • Heat-up time 2.6 s from 35 °C to 315 °C (tip C210008)

Technical specifications

Product type

Soldering station

Max. power

150 W

Max. temperature

315 °C

Display

Digital

Dim

(L x W x H) 232 x 148 x 120 mm

Preheat time

2.6 s

Preheat time

35 °C to 315 °C (tip C210008)

Weight

4.3 kg

Width

148 mm

Height

120 mm

Length

232 mm

Min. temperature

35 °C

Documents & Downloads

Datasheet

Datasheet 2624012 JBC Tools DDPE-2QC Soldering station Digital 150 W 35 - 315 °C

User & Safety Instructions

User & Safety Instructions 2624012 JBC Tools DDPE-2QC Soldering station Digital 150 W 35 - 315 °C

Description

The DDPE Precision Rework Station is the perfect solution for fast and accurate SMD repair of passive components and small ICs with hand soldering tools.

This text is machine translated.

Scope of delivery

  • Soldering tips are not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)