• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools TESE-2QB Repair station 300 W +150 - +450 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,715.00 / piece)
€ 2,715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Repair station

Max. power

300 W

Power supply (LOV)

mains-powered

Max. temperature

+450 °C

Dim

(L x W x H) 232 x 148 x 160 mm

Max. air volume

30 l/min

Preheat time

20 s

Operating voltage

230 V

Weight

3440 g

Width

148 mm

Height

160 mm

Length

232 mm

Min. temperature

+150 °C

Documents & Downloads

Datasheet

Datasheet 2624039 JBC Tools TESE-2QB Repair station 300 W +150 - +450 °C

User & Safety Instructions

User & Safety Instructions 2624039 JBC Tools TESE-2QB Repair station 300 W +150 - +450 °C

Description

The TESE-2QB repair station is without a puller and without accessories.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)