• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools WSB-2B Wire stripper station 75 W 800 °C (max)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,339.00 / piece)
€ 1,339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High temperature insulation stripper station

  • For stripping Teflon, Kapton, silicone rubberSolder tip family W440

Technical specifications

Product type

Wire stripper station

Max. power

75 W

Power supply (LOV)

mains-powered

Max. temperature

800 °C

Dim

(L x W x H) 180 x 94 x 106 mm

Preheat time

20 s

Operating voltage

230 V

Weight

5.48 kg

Width

94 mm

Height

106 mm

Length

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624046 JBC Tools WSB-2B Wire stripper station 75 W 800 °C (max)

Description

For stripping high-temperature wire insulation made of thermostable materials. The station has predefined power levels for a wide range of materials and a customized working mode.

This text is machine translated.

Scope of delivery

  • 1 unit WSU control unit1 x stripping tweezers WS440-A (without cartridges)1 piece WSBT holder1 piece of soldering iron stand SCH-A.1 connection cable1 piece cleaning brush1 piece mains plug1 set of operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)