• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JUMPFLEX ® measuring transducer; loop powered isolation amplifier WAGO 857-450 857-450 1 pc(s)

1/4
Product type
Transducer
Input signal (current) (max.)
20 mA
Input signal (voltage) (max.)
20 V
Type
857-450
Dim
(L x W x H) 96 x 6 x 96 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

857-450

Product type

Transducer

Input signal (current) (max.)

20 mA

Input signal (voltage) (max.)

20 V

Dim

(L x W x H) 96 x 6 x 96 mm

Connection

Spring-loaded connector

Output (current)

4 mA ...20 mA

Load

≤ 600 Ω

Input signal (voltage)

-20 V ...+20 V

Input signal (current)

-20 mA ...+20 mA

Content

1 pc(s)

Width

6 mm

Height

96 mm

Length

96 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-25 °C

Operating voltage U(B)

Loop-Powered

Setting

Setting time (T 10-90) 3.5 ms

Snap mounting support rail

6

96 mm

94 mm

-25-70 °C

Spring clamp connection

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 640970 JUMPFLEX ® measuring transducer; loop powered isolation amplifier WAGO 857-450 857-450 1 pc(s)

User & Safety Instructions

User & Safety Instructions 640970 JUMPFLEX ® measuring transducer; loop powered isolation amplifier WAGO 857-450 857-450 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 278.37€ 278.31*

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)