• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Switch Alpine white AS590WW 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Jung AS 590 WW Cover Full Disk button position and in the middle position, alpine white

  • Halogen-free

Technical specifications

Type


Jung AS 590 WW Cover Full Disk button position and in the middle position, alpine white

Switch type function

Switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Alpine white

IP44

Content

1 pc(s)

Compatible with (details)

Switch/button

Material

Duroplast

White

Single rocker

TRUE

Switch/push button

Other

Duroplast

Plastic

Clamp mounting

FALSE

9016

FALSE

FALSE

Glossy

IP44

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138109 Jung 1x Insert Switch Alpine white AS590WW 1 pc(s)

Description

Suitable for bus system button coupling

This text is machine translated.

Scope of delivery

  • User manual
  • Jung AS 590 WW Cover Full Disk button position and in the middle position, alpine white
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.02€ 42.92*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)