• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Switch Alpine white AS591-5PWW 1 pc(s)

Eco
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

282 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jung AS 591-5 PWW rocker symbols arrows central plate for Shutter rocker switch shutter button and push-button BA 2-way pushbutton position alpine white

  • Halogen-free
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type


Jung AS 591-5 PWW rocker symbols arrows central plate for Shutter rocker switch shutter button and push-button BA 2-way pushbutton position alpine white

Switch type function

Switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Alpine white

IP44

Content

1 pc(s)

Motif

Arrows

Compatible with (details)

Blinds

Similar RAL

9010

Material

Duroplast

White

Two-part rocker

TRUE

Venetian blind

Other

Duroplast

Plastic

Clamp mounting

Symbol "arrows"

FALSE

9016

FALSE

FALSE

Glossy

IP44

TRUE

FALSE

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138214 Jung 1x Insert Switch Alpine white AS591-5PWW 1 pc(s)

Description

Suitable for bus system button coupling

This text is machine translated.

Scope of delivery

  • User manual
  • Jung AS 591-5 PWW rocker symbols arrows central plate for Shutter rocker switch shutter button and push-button BA 2-way pushbutton position alpine white
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.52€ 44.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)