• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

K & B 42R024211 Hot wire connector 42R Plug, vertical mount Total number of pins: 2 10 A Black 1 pc(s)

Product type
Hot wire connector
Plug standard (IEC 60320)
C16
Connector type
Plug, vertical mount
Total no. of pins
2
Connection
Type C CEE 7/16 plug 6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device plug mounted C16

  • A triangular sign with the letters 'D', 'V', 'E'.
  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

Product type

Hot wire connector

Plug standard (IEC 60320)

C16

Connector type

Plug, vertical mount

Total no. of pins

2

Connection

Type C CEE 7/16 plug 6.3 mm

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Manufacturer part #

42R024211

Fitting type (details)

Flange mounting

Number of pins

2

Series

42R

Temperature range

+ 120 °C

Type

42R024211

Documents & Downloads

Datasheet

Datasheet 708531 K & B 42R024211 Hot wire connector 42R Plug, vertical mount Total number of pins: 2 10 A Black 1 pc(s)

Information

Information 708531 K & B 42R024211 Hot wire connector 42R Plug, vertical mount Total number of pins: 2 10 A Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)