• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

K & B 42R073121150 IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 16 A Black 1 pc(s)

Image similar
Product type
IEC connector
Plug standard (IEC 60320)
C20
Connector type
Plug, vertical mount
Total no. of pins
2 + PE
Connection
Type C CEE 7/16 plug 6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cold device mounted connector

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C20

Connector type

Plug, vertical mount

Total no. of pins

2 + PE

Connection

Type C CEE 7/16 plug 6.3 mm

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Manufacturer part #

42R073121150

Fitting type (details)

1.5 mm snap-in

Number of pins

2

Series

42R

Temperature range

+155 °C

Type

42R073121150

Leading contact (PE)

Yes

Connection

6.3 mm male spade connector

Documents & Downloads

Datasheet

Datasheet 737296 K & B 42R073121150 IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 16 A Black 1 pc(s)

Information

Information 737296 K & B 42R073121150 IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 16 A Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)