• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

K & B 42R651611 IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

Product type
IEC connector
Plug standard (IEC 60320)
C14
Connector type
Plug, vertical mount
Total no. of pins
2 + PE
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cold device mounted connector

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C14

Connector type

Plug, vertical mount

Total no. of pins

2 + PE

Connection

Soldering

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Manufacturer part #

42R651611

Fitting type (details)

Flange mounting

Number of pins

2

Series

42R

Temperature range

+ 70 °C

Type

42R651611

Leading contact (PE)

Yes

Connection

PCB

Documents & Downloads

Datasheet

Datasheet 736895 K & B 42R651611 IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736895 K & B 42R651611 IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

Information

Information 736895 K & B 42R651611 IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)