• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

K & B 43R031121 IEC connector 43R Socket, vertical vertical Total number of pins: 2 + PE 10 A Black 1 pc(s)

Product type
IEC connector
Plug standard (IEC 60320)
C13
Connector type
Socket, vertical vertical
Total no. of pins
2 + PE
Connection
Type C CEE 7/16 plug 6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C13

Connector type

Socket, vertical vertical

Total no. of pins

2 + PE

Connection

Type C CEE 7/16 plug 6.3 mm

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Manufacturer part #

43R031121

Fitting type (details)

Flange mounting

Number of pins

2

Series

43R

Temperature range

+ 70 °C

Type

43R031121

Leading contact (PE)

Yes

Connection

6.3 mm male spade connector

Documents & Downloads

Datasheet

Datasheet 737121 K & B 43R031121 IEC connector 43R Socket, vertical vertical Total number of pins: 2 + PE 10 A Black 1 pc(s)

Information

Information 737121 K & B 43R031121 IEC connector 43R Socket, vertical vertical Total number of pins: 2 + PE 10 A Black 1 pc(s)

Certificate

Certificate 737121 K & B 43R031121 IEC connector 43R Socket, vertical vertical Total number of pins: 2 + PE 10 A Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)