
K & B 59JR101-1FR-LR IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 6 A, 10 A Black 1 pc(s)
Number
Highlights & Details
K & B 59JR101-1FR-LR IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 6 A, 10 A Black 1 pc(s)
Our service for you
Technical specifications
- 6 A at 250 V, 10 A at 125 V.
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug, vertical mount
- Total no. of pins
2 + PE
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
125 V
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
6 A
10 A
- Nominal current - rounded value
NaN A
- Type
With illuminated display
- Manufacturer part #
59JR101-1FR-LR
- Fitting type (details)
Flange mounting
- Number of pins
2
- RoHS-compliant
Yes
- Series
42R
- Temperature range
+ 70 °C
- Type
59JR101-1FR-LR
- Leading contact (PE)
Yes
- Connection
4.8 mm flat plug
Documents & Downloads
Datasheet
Datasheet 736709 K & B 59JR101-1FR-LR IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 6 A, 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736709 K & B 59JR101-1FR-LR IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 6 A, 10 A Black 1 pc(s)
Information
Information 736709 K & B 59JR101-1FR-LR IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 6 A, 10 A Black 1 pc(s)
Certificate
Certificate 736709 K & B 59JR101-1FR-LR IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 6 A, 10 A Black 1 pc(s)
















