• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

501638 IEC connector Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

1/2
Product type
IEC connector
Plug standard (IEC 60320)
C14
Connector type
Plug, vertical mount
Total no. of pins
2 + PE
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

814 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounted IEC connector

Our service for you

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C14

Type

illuminated

Connector type

Plug, vertical mount

Total no. of pins

2 + PE

Connection

Soldering

Nominal voltage

250 V AC

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Type

Illuminated

Manufacturer part #

501638

Number of pins

2

RoHS-compliant

Yes

Temperature range

70 °C

Type

501638

Leading contact (PE)

Yes

Ambient temperature

70 ºC °C

Connection

-

Operating voltage

250 V AC

Documents & Downloads

Datasheet

Datasheet 501638 501638 IEC connector Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 501638 501638 IEC connector Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

Information

Information 501638 501638 IEC connector Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

Download

Download 501638 501638 IEC connector Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

Description

With switch and fuse holder for fuses 5x20 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.69*

More interesting products

(*All information is plus legal VAT)