• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 424P51105 424P51105 Lead 500 V PVC (Ø) 5.9 mm 1 m

Image similar
Product type
Lead
Operating voltage
500 V
Material
PVC
Energy efficiency rating
n.rel.
Type
Wires white, green, blue, red: 0.5 mm², black wire: 1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

337 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Ledo Tronic PUR 4x 0.50 mm²

  • Sold by the metre
  • This text is machine translated.

Technical specifications

Product type

Lead

Type

Wires white, green, blue, red: 0.5 mm², black wire: 1 mm²

Number of pins

5

Operating voltage

500 V

Factory colour

Light grey

Material

PVC

(Ø)

5.9 mm

Dim

(Ø) 5.9 mm

n.rel.

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1396988 Kabeltronik 424P51105 424P51105 Lead 500 V PVC (Ø) 5.9 mm 1 m

User & Safety Instructions

User & Safety Instructions 1396988 Kabeltronik 424P51105 424P51105 Lead 500 V PVC (Ø) 5.9 mm 1 m

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)