Can be used as a group control unit and cut-off relay
Technical specifications
Product type
Multiple control unit
Operating voltage
230 V AC
Width
37.5 mm
Height
80 mm
Depth
45 mm
Weight
300 g
Dim
(W x H x D) 37.5 x 80 x 45 mm
Hub
Not required
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 355587 Kaiser Nienhaus 332000 332000 Multiple control unit
Description
Mehhrfachsteuergerat 230 V in the top-hat rail design. The device can be used as isolating relays or group control unit. There are 2 motors can be connected and a group and a single operation.
This text is machine translated.
Scope of delivery
Multiple controller
User manual.
Description
Mehhrfachsteuergerat 230 V in the top-hat rail design. The device can be used as isolating relays or group control unit. There are 2 motors can be connected and a group and a single operation.