• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kalthoff 444009 Hot wire connector 444 Plug, straight Total number of pins: 2 + PE 16 A Black 1 pc(s)

Product type
Hot wire connector
Plug standard (IEC 60320)
C22
Connector type
Plug, straight
Total no. of pins
2 + PE
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot wire connector

Plug standard (IEC 60320)

C22

Connector type

Plug, straight

Total no. of pins

2 + PE

Connection

Screws

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Manufacturer part #

444009

Contact material

CuZn 37

Material (details)

Perbunan & Metal

Number of pins

2

Series

444

Temperature range

+100 °C

Type

444S/D/P

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1174739 Kalthoff 444009 Hot wire connector 444 Plug, straight Total number of pins: 2 + PE 16 A Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)