• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden WT 4 2.645-174.0 Irrigation control

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher automatic watering WT 4

  • For irrigation as required
  • Start and stop at the preset time
  • With tap connection and pre-filter

Technical specifications

  • Dimensions (L × W × H) (mm): 115 x 120 x 125
Product type

Irrigation control

Irrigation time

120 min (max.)

not cloud-enabled

Irrigation frequency

On demand

Type

analogue

Power supply (LOV)

battery-powered

Hose connection

24.2 mm (3/4") IT

30.3 mm (1") IT

Hose connector

Hub

Not required

Operating voltage

9 V

Control unit

Smart water controller

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2149392 Kärcher Home & Garden WT 4 2.645-174.0 Irrigation control

User & Safety Instructions

User & Safety Instructions 2149392 Kärcher Home & Garden WT 4 2.645-174.0 Irrigation control

User & Safety Instructions 2149392 Kärcher Home & Garden WT 4 2.645-174.0 Irrigation control

User & Safety Instructions 2149392 Kärcher Home & Garden WT 4 2.645-174.0 Irrigation control

Warranty Terms

Warranty Terms 2149392 Kärcher Home & Garden WT 4 2.645-174.0 Irrigation control

Description

For targeted and demand-oriented irrigation: The new WT 4 watering machine is particularly easy to program. Through the removable control panel, the large controllers and the clear control panel, the programming can be carried out easily and without effort. The maximum watering time is 120 minutes. Each watering action starts and stops on time and automatically at the preset time. Tap connection and pre-filter are included, the required 9-volt battery is not included. The automatic watering system starts and stops automatically at the programd time with the automatic watering machines from Kärcher. So it only flows when it is really necessary - that saves money and protects the environment. The Kärcher watering machines are compatible with all known click systems.

This text is machine translated.

Features

  • Removable display
  • Indicator light for programming and battery status
  • Manual watering possible

Scope of delivery

  • Automatic watering
  • User manual

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)