• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 70I047 Coax Outside diameter: 4.95 mm RG58 50 Ω Black 20 m

Image similar
Product type
Coax
Cable type
RG58
Impedance
50 Ω
Cable features
Braided shield
flexible core
Outside Ø
4.95 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.80)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Coaxial cable RG-58

  • Flexible inner conductor
  • 20 meters
  • This text is machine translated.

Technical specifications

Product type

Coax

Cable type

RG58

Impedance

50 Ω

Cable features

Braided shield

flexible core

Core Ø

19 mm

Factory colour

Black

Outside Ø

4.95 mm

Content

20 m

Sold per metre

No

Halogen-free

No

Manufacturer part #

70I047

Insulation material

PVC

Type

70I047

Documents & Downloads

Datasheet

Datasheet 1421894 Kash 70I047 Coax Outside diameter: 4.95 mm RG58 50 Ω Black 20 m

User & Safety Instructions

User & Safety Instructions 1421894 Kash 70I047 Coax Outside diameter: 4.95 mm RG58 50 Ω Black 20 m

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)