• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein 21510025 Coax Outside diameter: 6.90 mm 75 Ω 120 dB White 100 m

Image similar
Product type
Coax
Impedance
75 Ω
Shield rating greater than
120 dB
Cable features
triple shielding
Braided shield
Metal foil shield
rigid core
Outside Ø
6.90 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.70)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coaxial Cables

  • Rigid Core
  • This text is machine translated.
  • 'Energy efficiency class A+' is displayed in black text as the key feature.

Technical specifications

Product type

Coax

Impedance

75 Ω

Shield rating greater than

120 dB

Cable features

triple shielding

Braided shield

Metal foil shield

rigid core

Core Ø

1.13 mm

Factory colour

White

Outside Ø

6.90 mm

Content

100 m

Attenuation

5 MHz: 1.0 dB
50 MHz: 4.1 dB
100 MHz: 5.7 dB
450 MHz: 12.0 dB
860 MHz: 17.1 dB
1000 MHz: 18.5 dB
2150 MHz: 28.4 dB
2400 MHz: 29.9 dB

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

21510025

Insulation material

Polyethylene (PE)

Type

LCD 111 A+

Dielectric

4.8 mm PE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534939 Kathrein 21510025 Coax Outside diameter: 6.90 mm 75 Ω 120 dB White 100 m

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)