• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein 21510004-100 Coax Outside diameter: 5 mm 75 Ω 90 dB White 100 m

Image similar
Product type
Coax
Impedance
75 Ω
Shield rating greater than
90 dB
Cable features
double shielding
Braided shield
Metal foil shield
rigid core
Outside Ø
5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.40)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coaxial Cables

  • Rigid Core
  • This text is machine translated.

Technical specifications

Product type

Coax

Impedance

75 Ω

Shield rating greater than

90 dB

Cable features

double shielding

Braided shield

Metal foil shield

rigid core

Core Ø

0.75 mm

Factory colour

White

Outside Ø

5 mm

Content

100 m

Attenuation

5 MHz: 2.3 dB
50 MHz: 6.3 dB
100 MHz: 8.5 dB
450 MHz: 18.3 dB
860 MHz: 26 dB
1000 MHz: 28 dB
2150 MHz: 42.6 dB
2400 MHz: 45 dB

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

21510004-100

Insulation material

PVC

Type

LCD 89

Dielectric

3.2 mm PEE/PH

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534958 Kathrein 21510004-100 Coax Outside diameter: 5 mm 75 Ω 90 dB White 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.58*

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)