• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EXD 154 SAT multiswitch

1/2
Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein EXD 154 multi-switch

  • Universal multi-switch with automatic operating recognition. A standard TV or 16 receivers can be operated at each connection in single-cable mode.
  • All signaling types are supported and automatically recognized: 14/18 V, 0/22 kHz (Legacy), DiSEqC 1.0, one-cable standards according to EN 50494, as well as the extended command set according to EN 50607 (SCD2 or also JESS); additionally, the use of PIN codes in single-cable operation is possible. Latest IC technology with full-band capturing provides for best signal quality. The inputs are broadband and can also be operated with wideband LNB (e.g. UAS 582). Thus, a multi-feed system can be implemented; (for two LNB the TV must support either DiSEqC or the one-cable standard).
  • The integrated AGC (Automatic Gain Control) provides a constant output level of the Sat-ZF signals and thus for more reserve in the distribution.
  • If all TV/receiver are switched off, the multi-switch no longer consumes any power. If Kathrein power saving is activated, zusätzlich the LNB or the LNB is switched off.
  • The integrated power supply for supplying the LNB is highly efficient and short-circuit proof.
  • Wideband to Quatro Mode: Here, the two inputs of the wideband LNB are permanently converted to the four outputs of the multi-switch. The outputs of the EXD 154 behave like a Quatro LNB, so that another standard multi-switch can be connected.
  • For indoor mounting
  • This text is machine translated.

Technical specifications

Product type

SAT multiswitch

Min. frequency

5 MHz

Max. frequency

2350 MHz

Terrestrial damping

9 dB

Width

215 mm

Height

148 mm

Depth

43 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2308311 Kathrein EXD 154 SAT multiswitch

User & Safety Instructions

User & Safety Instructions 2308311 Kathrein EXD 154 SAT multiswitch

Description

Features

  • Digital wideband multi-switch
  • Inputs: 5-862 MHz, 300-2350 MHz
  • Outputs: 4 x SAT-ZF or 4 x 16 user bands.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 395.99*

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)