• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein KEA 1000/R SAT antenna 100 cm Reflective material: Aluminium Red, Brown

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein KEA 1000/R SAT antenna

  • Fold LNB support arm made of aluminum
  • Reflector made of Aluminum, powder-coated
  • Rear part made of galvanised sheet steel
  • This text is machine translated.

Technical specifications

Product type

SAT antenna

Dish diameter

100 cm

Reflective material

Aluminium

LNB feed size

40 mm

Pole mount (min.)

30 mm

Pole mount (max.)

90 mm

Gain

39.7 dB

Factory colour

Red

Brown

Weight

7.4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545060 Kathrein KEA 1000/R SAT antenna 100 cm Reflective material: Aluminium Red, Brown

Description

Features

  • Mast and closing clamps made of galvanised steel sheet (completely pre-assembled)
  • Screws and nuts in stainless steel design

Scope of delivery

  • SAT antenna

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.98*

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)