• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein KEL 300/W Wideband No. of participants: 2 LNB feed size: 40 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

KEL 300/W BROADBAND LNB

  • Wideband LNB
  • System compatibility: compatible with OSW 1310/6 and OSW 1550/6 optical transmitters.
  • Gain : Typically 55 dB.
  • Input frequency: 10.70 – 12.75 GHz.
  • Output frequency: 300 – 2350 MHz.
  • L.O. Frequency:10.4 GHz
  • Antenna suitability: suitable for satellite antennas with a 40 mm LNB recording, such as KEA 650, KEA 750, KEA 850 and KEA 1000.
  • Additional function: Integrated 2.4 GHz low pass.
  • Connections: Two outputs (2 x F sockets).
  • Operating safety: Permissible ambient temperature from -30 to +60 °C.

Technical specifications

Product type

Wideband

No. of outputs

2 x

Participants

2

Satellites

1

LNB feed size

40 mm

Connector

F socket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479051 Kathrein KEL 300/W Wideband No. of participants: 2 LNB feed size: 40 mm

Description

The Kathrein KEL 300/W is your reliable wideband feeding system expert, developed under the established Kathrein brand for more than 100 years. It is the solution that is required if you want to feed terrestrial signals into your system. Benefit from a typical amplification of 55 dB and a wide output frequency range of 300 to 2350 MHz. The KEL 300/W is compatible with the OSW 1310/6 and OSW 1550/6 optical transmitters and features an integrated 2.4 GHz low pass.

This text is machine translated.

Features

  • Suitable for SAT Antenna with 40mm LNB recording

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)