1/2
0.1 µV
Bench multimeter
1000 V
0.1 µV
750 V
10 nA
3 A
1 µA
3 A
100 µΩ - 100 MΩ
10 Hz - 300 kHz
10 MΩ
10 MΩ
0.0038 %
True RMS
3 Hz - 300 kHz
1x USB
230 V AC
112 mm
256 mm
4.1 kg
ISO standards
CAT II 600 V
AC/DC
AC/DC
2100/230-240
Digital
1000000
(W x H) 256 mm x 112 mm
Calibration according to VDI/VDE/DGQ/DKD guideline 2622 sheet 3
The necessary accessories are required to use the article as described.