• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 6487/E Bench multimeter Calibrated to (ISO standards)

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model 6487/E Picoammeter/voltage source - ISO calibrated

  • Up to 1000 readings/second
  • Integrated emulation mode Model 486 and 487
  • IEEE-488 and RS-232 interfaces
  • Digital I/O.
  • Analogue output.
  • Beam and radiation monitoring
  • Leakage current test on insulators. Switches. Relays and other components
  • Testing and characterization of optoelectronic components
  • Alignment of optical fibers
  • Characterization of sensors
  • I-V measurement of semiconductors and other components

Technical specifications

  • 5.5 digit resolution
  • Current measuring range DC 0A-20mA (measuring accuracy ±0.03 % + 400 FA)
  • Voltage output DC 10V to 505V
  • Measurement speeds of up to 1000 measured values/second
  • GPIB.RS232.USB
Product type

Bench multimeter

Height

90 mm

Width

214 mm

Weight

4.7 kg

ISO standards

Type

6487/E

Dim

(W x H) 214 mm x 90 mm

Description

The 5-1/2 digit Model 6487 Picoammeter/voltage source builds on the award-winning Model 4685 and now also supplies a high-precise 500V voltage source. It offers higher accuracy and better rise time compared to the 4685 model. The low-cost device offers eight current measuring ranges with fast automatic range adjustment and can be used for measuring currents from 20 FA to 20 mA. Measuring speeds of up to 1000 measured values/second are achieved. In addition, the device supplies a supply voltage between 200µV and 500V.

This text is machine translated.

Scope of delivery

  • Power cable;
  • User manual
  • Data sheet
  • Model 7078-TRX-3
  • 8607
  • CAP 31

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.