• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2110-220 Bench multimeter Calibrated to (ISO standards)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2110-220

  • Real 5½-digit resolution
  • Excellent measurement integrity at high speed
  • Fast function and range change15 measurement functions. Including capacity and thermocouple measurement;TMC-compliant USB 2.0 interface for use

Technical specifications

  • Voltage measuring range DC 0V - 1000V(Measuring accuracy ±0.012% of reading + 0.004% of range)
  • AC 0V - 750V(Measuring accuracy ±0.12% of reading + 0.05% of range)
  • Current measuring range DC 0A - 10A(Measuring accuracy ±0.05% of reading + 0.020% of range)
  • AC 1A
Product type

Bench multimeter

Height

107 mm

Width

252.8 mm

Weight

2.23 kg

ISO standards

Type

2110-220

Dim

(W x H) 252.8 mm x 107 mm

Description

The Keithley 2110 5.5 digit dual display digital multimeter is optimized for a range of general system and design applications. Compared to other leading 5.5-digit digital multimeters, the 2110 offers excellent throughput (up to 10x faster), high accuracy (up to 2x higher DC accuracy), and high value and integration flexibility.

This text is machine translated.

Scope of delivery

  • Test Leads
  • CD-ROM with operating instructions. LabVIEW driver and measurement software KI-Tool/KI-Link Add-in Keithley I/O Layer
  • USB cable
  • Power cable;
  • Factory calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.