• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 6514/E Bench multimeter Calibrated to (ISO standards) ISO calibration

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model 6514/E programmable electrometer - ISO calibrated

  • <1fA noise
  • >200TΩ Input impedance for voltage measurements
  • Charge measurements from 10fC to 20µC

Technical specifications

  • Voltage measuring range DC 0V - 200V(Measuring accuracy ±0.025% + 4 digits)
  • Current measuring range DC 0A - 20mA (measuring accuracy ±1% + 30 digits)
  • Resistance measurement range 2kΩ - 200GΩ (measuring accuracy ±0.2% + 10 digit)
  • GPIB.USB.RS-232
Voltage reading range DC (min.)

0 V

Product type

Bench multimeter

Voltage DC reading range (max.)

200 V

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

20 mA

Interfaces

GPIB

Height

90 mm

Width

214 mm

Weight

4.6 kg

ISO standards

Current reading

DC

Type

6514/E

Dim

(W x H) 214 mm x 90 mm

Features

ISO calibration

Description

The model 6514 electrometer requires improved connection sensitivity compared to its predecessor models. Resolution and speed. The integrated IEEE-488.RS-232 and digital I/O interfaces simplify the automatic configuration of the high-speed systems in order to perform low-level tests.

This text is machine translated.

Scope of delivery

  • Power cable;
  • User manual
  • Data sheet
  • Model 237-ALG-2

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.