• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 6221 Bench multimeter Calibrated to (ISO standards)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

6221

  • Provision and recording (programmable load) from 100 FA to 100 mA
  • Stable current supply for different loads thanks to 1014 Ω output impedance
  • 65000-point memory enables extensive testing of power sweeps directly from the power source
  • Integrated interfaces: RS-232. GPIB Trigger Link and digital I/O.
  • Reconfigurable Triax output simplifies application protection tuning
  • No re-programming of existing applications thanks to model 220 emulation mode
  • AC current supply from 2 PA to 100 mA for AC characterization of components and materials
  • Smooth sine shapes up to 100 kHz thanks to the output refresh rate of 10 MHz on the 6221
  • Integrated standard and arbitrary waveform generators with frequency range 1 MHz to 100 kHz
  • Used as complex programmable load or sensor signal and to emulate noise
  • Programmable pulse widths for limiting power losses on sensitive components
  • Supports pulsed I-V measurements up to at least 50 µs when used with 2182A nanovoltmeter
  • Integrated Ethernet interface for easy remote control without GPIB control card

Technical specifications

  • Single channel 11W output power
  • Output current 100fA to 100mA
  • Bandwidth 10kHz - 1MHz
  • Output impedance 10^14 Ohm (2nA/20nA range)
  • Load stabilization < 10µA and 0.1V to 20V (0.1% + 20mV)
  • 20V to 40V (0.1% + 100mV)
  • Mains control < 10µA
  • Residual ripple <5mVp-p
  • <1mVrms (10Hz-20MHz) at 50Ohm load
Product type

Bench multimeter

Height

89 mm

Width

213 mm

Weight

4.75 kg

ISO standards

Type

6221

Dim

(W x H) 213 mm x 89 mm

Description

The 6221 AC and DC power source is very user-friendly and has low current noise. The provision of low current is particularly important for measurement applications, especially in the field of semiconductors. Nanotechnology and superconductors. With high accuracy in DC power delivery and integrated control functions, the Model 6221 is ideal for applications such as Hall measurements. Resistance measurements with delta mode. Pulsed and differential conductivity measurements.

This text is machine translated.

Scope of delivery

  • Power cable;
  • User manual
  • Data sheet
  • Model 237-ALG-2 low-noise Triax input cable 2m long with 3 slot Triax plug and 3 alligator clamps
  • Model 8501-2 Trigger Link cable 2m long DIN to DIN
  • Ca-180-3A TSP Link cable

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.