• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2182A/E Bench multimeter Calibrated to (ISO standards)

1/3
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model 2182A/E Nanovoltmeter

  • Perform low-noise measurements at high speeds
  • Delta mode coordinates measurements with switching power source
  • Synchronization with 110dB network NMRR and minimal interference with AC common-mode currents
  • Two channels for measuring voltage. Temperature or ratio of an unknown resistance

Technical specifications

  • Voltage measuring range DC 1nV to 100V
  • Number of digits 7.5 digits
  • DC noise at 10mV is 6nVp-p. at 100V is 75µV
  • Resistance measurement range 0Ω to 1MΩ
  • Temperature measuring range -200°C to +1820°C.
Product type

Bench multimeter

Power supply (details)

230 V AC

Height

89 mm

Width

213 mm

Weight

5 kg

ISO standards

Type

2182A/E

Dim

(W x H) 213 mm x 89 mm

Description

The 2182A dual-channel nanovoltmeter is designed to perform stable, low-noise voltage measurements and reliable and repeatable characterization of low-resistance materials and components. The device offers a higher measuring speed and a much better noise behavior than alternative low-voltage models. Model 2182A is the next step in Keithley's nanomVoltcraft technology, including Pulse capability. Lower noise during measurements. Faster reverse current and simplified resistance measurements in combination with a switchable power source.

This text is machine translated.

Scope of delivery

  • Power cable;
  • User manual
  • Data sheet
  • Contact cleaner
  • Power cable
  • Alligator clips
  • Model 2107-4 input cable 1.2 m

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.