• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 6485/E Bench multimeter Calibrated to (SCS-accredited certification body)

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model 6485/E 5-1/2 digit Picoammeter with 10fA resolution - DAkkS calibrated

  • Up to 1000 readings/second
  • Integrated emulation mode Model 485
  • IEEE-488 and RS-232 interfaces
  • Analogue output.
  • Beam and radiation monitoring. SEM beam current measurement
  • Leakage current test on insulators. Switches. Relays and other components
  • Testing and characterization of optoelectronic components
  • Alignment of optical fibers
  • Characterization of sensors
  • I-V measurement of semiconductors and other components

Technical specifications

  • 5.5 digit resolution
  • Current measuring range DC 0A-20mA (measuring accuracy ±0.04 % + 400 FA)
  • Measurement speeds of up to 1000 measured values/second
  • GPIB.RS232.USB
Product type

Bench multimeter

Height

90 mm

Width

214 mm

Weight

2.8 kg

SCS-accredited certification body

Type

6485/E

Dim

(W x H) 214 mm x 90 mm

Description

Keithley's 51/2 digit 6485/685 pico-ammeter combines expertise in sensitive current measuring instruments with improved speed and more robust design. The low-cost device offers eight current measuring ranges with fast automatic range adjustment and can be used for measuring currents from 20 FA to 20 mA. Measuring speeds of up to 1000 measured values/second are achieved.

This text is machine translated.

Scope of delivery

  • Power cable;
  • User manual
  • Data sheet
  • Model CAP-18
  • 4801
  • ExcelLINX
  • Protective shield/cap and low-noise BNC cable 1.2m

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.