• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KETER 237003 Technican Box Tool box (empty) Plastic Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box (empty)

Volume

16.3 l

Factory colour

Black

Material

Plastic

Width

480 mm

Height

170 mm

Depth

380 mm

Dim

(W x H x D) 480 x 170 x 380 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140153 KETER 237003 Technican Box Tool box (empty) Plastic Black

Description

Features

  • This robust case protects your utensils and tools anytime, anywhere
  • The flexible interior offers removable and adjustable dividers, allowing you to put together your personal box
  • Thanks to the integrated tool rail, you have the most frequently used tools always within reach.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.96€ 90.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)