• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keystone Electronics 1024 Battery tray 1x AA SMD (L x W x H) 69.5 x 16 x 15 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keystone Electronics 1024 Battery tray 1x AA SMD (L x W x H) 69.5 x 16 x 15 mm

  • Chemical resistant plastic
  • Light and sturdy

Technical specifications

  • Temperature range -50 to +145 °C
Product type

Battery tray

Connector

SMD

Dim

(L x W x H) 69.5 x 16 x 15 mm

Suitable for battery size

AA

Pin spacing

69.15 mm

No. of cells

1

Length

69.5 mm

Width

16 mm

Height

15 mm

Material (details)

Acid-resistant plastic

Factory colour

Black

Type

SMD for 1 AA

Documents & Downloads

Datasheet

Datasheet 1555514 Keystone Electronics 1024 Battery tray 1x AA SMD (L x W x H) 69.5 x 16 x 15 mm

User & Safety Instructions

User & Safety Instructions 1555514 Keystone Electronics 1024 Battery tray 1x AA SMD (L x W x H) 69.5 x 16 x 15 mm

Description

Black plastic battery holder for size cells.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.07€ 15.54*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)