• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keystone Electronics 108 Battery tray 1x 1/2 AA Solder lug (L x W x H) 34.5 x 16 x 15 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery pin holder for 1/2 AA cells

  • Chemical resistant plastic
  • Light and sturdy

Technical specifications

  • Temperature range -50 to +145 °C
Product type

Battery tray

Connector

Solder lug

Dim

(L x W x H) 34.5 x 16 x 15 mm

Suitable for battery size

1/2 AA

Pin spacing

29.46 mm

No. of cells

1

Length

34.5 mm

Width

16 mm

Height

15 mm

Material (details)

Plastic

Factory colour

Black

Type

L for 1 1/2 AA

Suitable for

1/2 AA-cells

Documents & Downloads

Datasheet

Datasheet 651271 Keystone Electronics 108 Battery tray 1x 1/2 AA Solder lug (L x W x H) 34.5 x 16 x 15 mm

Datasheet 651271 Keystone Electronics 108 Battery tray 1x 1/2 AA Solder lug (L x W x H) 34.5 x 16 x 15 mm

User & Safety Instructions

User & Safety Instructions 651271 Keystone Electronics 108 Battery tray 1x 1/2 AA Solder lug (L x W x H) 34.5 x 16 x 15 mm

Description

L=solder connection, D=push-button connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.57€ 12.04*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)