• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keystone Electronics 175 Battery tray 1x D Solder lug (L x W x H) 65 x 26 x 32 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Aluminum battery holder

  • Sturdy aluminum construction
  • Firm hold the cell

Technical specifications

Product type

Battery tray

Connector

Solder lug

Dim

(L x W x H) 65 x 26 x 32 mm

Suitable for battery size

D

Pin spacing

65 mm

No. of cells

1

Length

65 mm

Width

26 mm

Height

32 mm

Material (details)

Aluminium

Factory colour

Silver

Documents & Downloads

Datasheet

Datasheet 1555532 Keystone Electronics 175 Battery tray 1x D Solder lug (L x W x H) 65 x 26 x 32 mm

User & Safety Instructions

User & Safety Instructions 1555532 Keystone Electronics 175 Battery tray 1x D Solder lug (L x W x H) 65 x 26 x 32 mm

Description

High-quality aluminum battery holder with solid support for the cell. Ideal for use with many movements or overhead mounting.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.08€ 9.55*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)