• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keystone Electronics 209 Single contact 1x AA, A, CR 2, CR 123 Push-fit (W x H) 7.92 mm x 12.09 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

402 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.65 / piece)
€ 0.65
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Single contact

Connector

Push-fit

Dim

(W x H) 7.92 mm x 12.09 mm

Suitable for battery size

AA

A

CR 2

CR 123

No. of cells

1

Width

7.92 mm

Height

12.09 mm

Material (details)

Steel, nickel-plated

Factory colour

Silver

Type

Single contact

Suitable for

AA

Documents & Downloads

Datasheet

Datasheet 651022 Keystone Electronics 209 Single contact 1x AA, A, CR 2, CR 123 Push-fit (W x H) 7.92 mm x 12.09 mm

Datasheet 651022 Keystone Electronics 209 Single contact 1x AA, A, CR 2, CR 123 Push-fit (W x H) 7.92 mm x 12.09 mm

User & Safety Instructions

User & Safety Instructions 651022 Keystone Electronics 209 Single contact 1x AA, A, CR 2, CR 123 Push-fit (W x H) 7.92 mm x 12.09 mm

Description

Slides onto plastic strips.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.16€ 1.63*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)