
Highlights & Details
Single contact for 18650 cells, 16 – 19 mm
- Spring steel
- For 16 – 19 mm cells
Technical specifications
- Product type
Single contact
- Connector
Solder lug
- Dim
(L x W x H) 13 x 15 x 19.64 mm
- Suitable for battery size
2/3 A
CR 123
17335
17450
17500
17650
18500
18650
- Pin spacing
7.62 mm
- No. of cells
1
- Length
13 mm
- Width
15 mm
- Height
19.64 mm
- Material (details)
Spring steel
- Factory colour
Silver
- Type
Single contact 18500, 18650, 17650, 17500, 17450, 17335, CR123A, 2/3 A
- Suitable for
18500, 18650, 17650, 17500, 17450, 17335, CR123A, A cells
Documents & Downloads
Datasheet
Datasheet 651325 Keystone Electronics 54 Single contact 1x 2/3 A, CR 123, 17335, 17450, 17500, 17650, 18500, 18650 Solder lug (L x W x H)
Datasheet 651325 Keystone Electronics 54 Single contact 1x 2/3 A, CR 123, 17335, 17450, 17500, 17650, 18500, 18650 Solder lug (L x W x H)
User & Safety Instructions
User & Safety Instructions 651325 Keystone Electronics 54 Single contact 1x 2/3 A, CR 123, 17335, 17450, 17500, 17650, 18500, 18650 Solder lug (L x W x H)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 2.88€ 2.35*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































