

LED wired
L-7104SGC
Green
2.2 V
25 mA
2.2 V
20 mA
3 mm
Radial lead
150 mcd
568 nm
34°
Water clear
LED 3 mm
Circular
(Ø) 3 mm
-40 °C
+85 °C
3 mm
Yes
1 pc(s)
yes
Datasheet 2888765 Kingbright L-7104SGC LED wired Green Circular 3 mm 150 mcd 34 ° 25 mA 2.2 V
User & Safety Instructions 2888765 Kingbright L-7104SGC LED wired Green Circular 3 mm 150 mcd 34 ° 25 mA 2.2 V