• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired Green Circular 3 mm 20 mcd 90 ° 25 mA 2.2 V

Product type
LED wired
Forward voltage U(F)
2.2 V
Forward current I(F)
25 mA
Casing
3 mm
Type
Radial lead
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

262 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-710A8EW/1GD 3mm Green LED 90°

Our service for you

Technical specifications

Product type

LED wired

Type

L-710A8EW/1GD

Factory colour

Green

Forward voltage U(F)

2.2 V

Forward current I(F)

25 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

20 mcd

Wavelength

568 nm

Radiation angle

90°

Type (LEDs)

Diffused

Lens type

Circular

Dim

(Ø) 3 mm

(Ø)

3 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888730 Kingbright LED wired Green Circular 3 mm 20 mcd 90 ° 25 mA 2.2 V

Description

Features

  • Viewing angle 40°
  • Cathode is right pin when viewed from front, indicated by dot
  • Package measures 7.3 x 4.32 x 6.35mm
  • Housing to UL 94V-0
  • High reliability life measured in years
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)