• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-7104YD-12V LED wired Yellow Circular 3 mm 11 mcd 40 ° 11.5 mA 14 V

Product type
LED wired
Forward voltage U(F)
14 V
Forward current I(F)
11.5 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1353 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

L-7104YD-12V

Factory colour

Yellow

Forward voltage U(F)

14 V

Forward current I(F)

11.5 mA

Operating voltage

12 V

Operating current

11.5 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

11 mcd

Wavelength

588 nm

Radiation angle

40°

Type (LEDs)

Diffused

Tinted

LED features

Frame (satinised)

Lens type

Circular

Dim

(Ø) 3 mm

Min. temperature

-40 °C

Max. temperature

+70 °C

(Ø)

3 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2888758 Kingbright L-7104YD-12V LED wired Yellow Circular 3 mm 11 mcd 40 ° 11.5 mA 14 V

User & Safety Instructions

User & Safety Instructions 2888758 Kingbright L-7104YD-12V LED wired Yellow Circular 3 mm 11 mcd 40 ° 11.5 mA 14 V

Description

Features

  • High intensity
  • Housed in diffused coloured package
  • Cathode identified by shorter lead
  • Low power consumption
  • Long life - solid state reliability
  • General purpose leads
  • Kingbright L-7104 series (formerly L-934V)
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)