• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired Red Square 3 mm 20 mcd 40 ° 30 mA 2 V

Product type
LED wired
Forward voltage U(F)
2 V
Forward current I(F)
30 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-7104CB/1ID 3mm High Efficiency Red LED PCB Mounting

Our service for you

Technical specifications

Product type

LED wired

Type

L-7104CB/1ID

Factory colour

Red

Forward voltage U(F)

2 V

Forward current I(F)

30 mA

Operating voltage

2 V

Operating current

30 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

20 mcd

Wavelength

625 nm

Radiation angle

40°

Type (LEDs)

Diffused

Tinted

Lens type

Square

Dim

(L x W x H) 3 x 3 x 3 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

3 mm

Width

3 mm

Height

3 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2888756 Kingbright LED wired Red Square 3 mm 20 mcd 40 ° 30 mA 2 V

User & Safety Instructions

User & Safety Instructions 2888756 Kingbright LED wired Red Square 3 mm 20 mcd 40 ° 30 mA 2 V

Description

Features

  • Ideally suited to edge of board logic status indicators etc
  • Package dimensions 7.3 x 4.6 x 6.35mm
  • Meets UL 94V-0 flammability rating
  • Kingbright L-7104CB series (previously L-934CB)
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)