• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 105R14 Crimp cable lug 180 ° M14 35 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
35 mm²
Thread size
M14
Content
1 pc(s)
Connection angle
180 °
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M14

  • Cross section (max.): 35 mm²

Our service for you

Technical specifications

  • The number of mounting holes 1
Product type

Crimp cable lug

max. cross section

35 mm²

Thread size

M14

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

105R14

Insulation type

Not insulated

RoHS-compliant

Yes

Type

105R14

Documents & Downloads

Datasheet

Datasheet 1899319 Klauke 105R14 Crimp cable lug 180 ° M14 35 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1899319 Klauke 105R14 Crimp cable lug 180 ° M14 35 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)