• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke K32 K32 Squeezer Ferrules, Twin ferrules 0.14 up to 10 mm²

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Squeezer

Manufacturer part #

K32

Range of uses

Ferrules

Twin ferrules

Crimp area

0.14 up to 10 mm²

Crimp area (min.)

0.14 mm²

Crimp area (max.)

10 mm²

Length

177 mm

Weight

0.298 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209146 Klauke K32 K32 Squeezer Ferrules, Twin ferrules 0.14 up to 10 mm²

Description

A crimp profile for cross-sections of 0.14 - 10 mm² through automatic cross-section adjustment. Suitable for box terminals. Spring-supported tool opening. With locking device for evenly controlled crimping results. Sleeve insertion from front (front pressing). Ergonomic handles. Handles with sliding protection.

Features:
· Fast change between front sleeve insertion and side sleeve insertion
· Toothed crimp insert for optimum extraction values of the crimp connection
· With locking device for evenly controlled pressing results
· With safety hook to attach a safety cable
· Ergonomic design with small hand opening angle and balanced weight

suitable for:
Push-in, spring clamp and screw technology

This text is machine translated.

More interesting products

(*All information is plus legal VAT)