• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke LBOXX65B Crimper set 223-piece Spade terminals, Spade terminals 6 up to 50 mm² Incl. cable cutter, Incl. wire cut

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crimper set

Manufacturer part #

LBOXX65B

Range of uses

Spade terminals

Spade terminals

Crimp area

6 up to 50 mm²

Crimp area (min.)

6 mm²

Crimp area (max.)

50 mm²

Length

390 mm

Weight

1100 g

Features

Incl. cable cutter

Incl. wire cutter

Incl. crimp cable lug set and L-Boxx

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220958 Klauke LBOXX65B Crimper set 223-piece Spade terminals, Spade terminals 6 up to 50 mm² Incl. cable cutter, Incl. wire cut

Description

L-Boxx made of plastic with standard equipment for electrical installations.

Features

  • Extensive equipment for the conductor processing, comprising of cable shears, cable knife, pressing tool and connecting material
  • Made from shock-resistant and impact-resistant ABS plastic, very robust, can be loaded up to 100 kg
  • Stackable using an easy-click system that can be easily opened and closed.

Scope of delivery

  • Crimping tool for spade connectors and regular connectors 6-50 mm²
  • Hand cutting tool for al and for copper cables up to Ø 14 mm
  • Cable knife, without blade 4 - 16 mm
  • 25 x cable lug without inspection hole, 6 mm², M6, copper tin-plated
  • 25 x cable lug without inspection hole, 6 mm², M8, copper tin-plated
  • 25 x cable lug without inspection hole, 10 mm², M6, copper tin-plated
  • 25 x cable lug without inspection hole, 10 mm², M8, copper tin-plated
  • 25 x cable lug without inspection hole, 16 mm², M10, tin-plated Cu
  • 20 x cable lug without inspection hole, 25 mm², M8, copper tin-plated
  • 20 x cable lug without inspection hole, 25 mm², M10, tin-plated Cu
  • 20 x cable lug without inspection hole, 35 mm², M8, copper tin-plated
  • 20 x cable lug Without inspection hole, 35 mm², M10, tin-plated Cu
  • 15 x cable lug without inspection hole, 50 mm², M10, tin-plated Cu
  • L-Boxx.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)