• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke MK230B507 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 826 pc(s)

Product type
Crimp connector set
Min. cross section
0.50 mm²
max. cross section
6 mm²
Content
826 pc(s)
Factory colour
Red
Blue
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 826 pc(s))
Total (€ 685.00 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box with insulated cable connections MK 230 B 507

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Red

Blue

Yellow

Min. cross section

0.50 mm²

max. cross section

6 mm²

Contact material

Cathode copper, tin plated

Content

826 pc(s)

Manufacturer part #

MK230B507

Insulation type

Partially insulated

RoHS-compliant

Yes

Features

Assortment box

+ crimper

+ butt connectors

+ ring terminals

+ pin cable lugs

+ spade terminals

+ blade terminal receptacle

+ blade terminals

Type

MK230B507

Documents & Downloads

Datasheet

Datasheet 736114 Klauke MK230B507 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 826 pc(s)

User & Safety Instructions

User & Safety Instructions 736114 Klauke MK230B507 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 826 pc(s)

Description

Scope of delivery

  • 1 x pressing tool for interchangeable inserts
  • Ring: 50 x 0.5-1 mm² diameter M4
  • 50 x 0.5-1 mm² diameter M5
  • 50 x 0.5-1 mm² diameter M6
  • 50 x 1.5-2.5 mm² diameter M4
  • 50 x 1.5-2.5 mm² diameter M5
  • 50 x 1.5-2.5 mm² diameter M6
  • 25 x 4-6 mm² M5
  • 25 x 4-6 mm² M6
  • 25 x 4-6 mm² M6
  • Impact connector: 50 x 0.5-1 mm²
  • 50 x 1.5-2.5 mm²
  • 25 x 4-6 mm²
  • Butt: 50 x 0.5-1 mm²
  • 50 x 1.5-2.5 mm²
  • 25 x 4-6 mm²
  • Spade plug and female spade connectors each 50 x 1.5 x 2.5 mm², 6.3 x 0.8 mm
  • Cable lug: 50 x 0.5-1 mm² M4
  • 50 x 1.5-2.5 M4.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 742.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)