• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 340241 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Asphalt, Concrete

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 350 FROM diamond cutting discs, 300 x 2.8 x 25.4 mm 18 segments 40 x 2.8 x 12 mm, wide toothed

  • Combined product for all repairs in asphalt and concrete thanks to laser-welded block segments, turbo segments and angular protection segments
  • Can be used on petrol cutting machines and joint cutters up to 10 kW
  • The diamond disc DT 350 AB is equipped with the new EVOLUTION technology. CREVOLUTION stands for holistically optimized ceramic abrasives. Among other things, grain quantities, grain mixture and recipes are optimized for products with CREVOLUTION in such a way that the abrasives offer the maximum performance in their application area.
  • Icon showing a drop of water and plus sign, with a slash across another drop. Symbolizes water resistance or waterproof feature.
  • 'Windscreen washer fluid warning light' symbol, indicating the need to check or refill the windshield washer fluid in a vehicle.
  • A simplified black and white line drawing of a circular saw blade with visible teeth, viewed from the side.
  • A diagram showing a matchstick breaking at a 90-degree angle, with a 'do not' symbol overlay, indicating improper match striking.
  • A stylized arrow crosses a slanted rectangle with the number '12' inside, indicating measurement or scale.
  • Icon showing a shield with water droplets: one with a plus sign, one crossed out. Represents water resistance or waterproofing.
  • Icon indicating windshield wiper activation.
  • A grayscale illustration of a gear with complex interlocking teeth, partially visible within a circular frame.
  • Symbol of a nail driven at a 90-degree angle, marked with an 'X' indicating incorrect or not recommended angle.
  • A curved rectangle with diagonal double-headed arrows and the number '12' inside, indicating measurement or size scale.
  • 'Sign indicating danger of cutting or rotating blades', showing circular saw blade with an arrow pointing towards it in a circle.
  • Illustration of a chainsaw with a prominent circular blade, showing its basic components and structure, likely for instructional purposes.
  • '10 kW' text next to a line drawing of a machine resembling a road roller, suggesting the power capacity of the equipment.

Technical specifications

  • Usage type: Petrol separator, joint cutter
  • Aggressivity: Medium
  • Design: Laser welded
  • Segmentation: Widely interlinked
  • Service life: Medium
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Joint cutter
  • Edge design: Wide teethed
  • Number of segments: 18 pcs
  • Segment width 2.8 mm
  • Segment height 12 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Asphalt

Concrete

Bore Ø

25.4 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530291 Klingspor 340241 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Asphalt, Concrete

User & Safety Instructions

User & Safety Instructions 3530291 Klingspor 340241 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Asphalt, Concrete

Information

Information 3530291 Klingspor 340241 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Asphalt, Concrete

Description

DT 350 AB Extra with laser-welded Block, turbo and angular protection segments is Ideal for repair work in asphalt and concrete. The Kombi disc offers proven Klingspor brand quality with good cutting power at attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)