• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 353717 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 450 mm Bore diameter 25.4 mm Asphalt, Concrete

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 350 FROM diamond cutting discs, 450 x 3.7 x 25.4 mm 28 segments 40 x 3.7 x 12 mm, wide toothed

  • Combined product for all repairs in asphalt and concrete thanks to laser-welded block segments, turbo segments and angular protection segments
  • Can be used on petrol cutting machines and joint cutters up to 10 kW
  • The diamond disc DT 350 AB is equipped with the new EVOLUTION technology. CREVOLUTION stands for holistically optimized ceramic abrasives. Among other things, grain quantities, grain mixture and recipes are optimized for products with CREVOLUTION in such a way that the abrasives offer the maximum performance in their application area.
  • Icon depicting a shield, water drops, and a plus sign, indicating a waterproof or water-resistant feature.
  • Icon of a bent paper with an arrow pointing downwards, indicating a lower paper tray or specific paper loading direction.
  • Close-up illustration of a circular gear with teeth, shown inside a circle, suggesting mechanical or engineering context.
  • A symbol indicating 'Do not iron' with a steam iron illustration crossed out, and a '90°' label above the iron.
  • Tilted rectangle with a diagonal arrow showing direction, number '12' inside.
  • 'Waterproof' icon showing a shield with water droplets, one with a plus sign and another with a slash, indicating protection.
  • An arrow pointing to a curved strip with two parallel lines, possibly indicating a feature or function in a user interface or product.
  • A black and white illustration of a gear with notches, partially enclosed in a circular frame, possibly representing engineering or mechanics.
  • A diagram of a 90-degree angle with a circle and crossed-out lines, indicating 'do not rotate' or 'keep at 90 degrees'.
  • A curved rectangle with the number '12' and a diagonal arrow pointing up and down, possibly indicating measurement or scale.
  • 'Safety symbol: circular saw blade with warning star, indicating a hazard.'
  • A line drawing of a circular saw, highlighting its blade and handle, typically used for cutting wood or other materials.
  • Line drawing of a machine with text '10 kW' inside a circle, indicating power capacity.

Technical specifications

  • Usage type: Petrol separator, joint cutter
  • Aggressivity: Medium
  • Design: Laser welded
  • Segmentation: Widely interlinked
  • Service life: Medium
  • Top speed 100 m/s.
  • Maximum speed 4300 rpm
  • Machine type: Joint cutter
  • Edge design: Wide teethed
  • Number of segments: 28 pcs
  • Segment width 3.7 mm
  • Segment height 12 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Asphalt

Concrete

Bore Ø

25.4 mm

Dim

(Ø) 450 mm

(Ø)

450 mm

Rotational speed (max.)

4300 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530295 Klingspor 353717 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 450 mm Bore diameter 25.4 mm Asphalt, Concrete

User & Safety Instructions

User & Safety Instructions 3530295 Klingspor 353717 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 450 mm Bore diameter 25.4 mm Asphalt, Concrete

Information

Information 3530295 Klingspor 353717 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 450 mm Bore diameter 25.4 mm Asphalt, Concrete

Description

DT 350 AB Extra with laser-welded Block, turbo and angular protection segments is Ideal for repair work in asphalt and concrete. The Kombi disc offers proven Klingspor brand quality with good cutting power at attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)